2088310 | OBO Bettermann

Adapter, PG7 to M16, 17 mm, 2088310

Order No.: 46P1822
EAN: 4012195372066
MPN:
2088310
165 ADA M16-PG7
2088310 OBO Bettermann Cable Glands
Image may differ
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
61.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
3.0702 €

Adapter reduction, 2088310, OBO Bettermann

Adapter for reducing a metric threaded drill hole to a smaller Pg threaded drill hole.

Technical specifications
Thread size PG7 auf M16
Length 8 mm
Material Messing, vernickelt
Product type Adapter
spanner size 17 mm
Logistics
Customs tariff number 74153900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes