2088312 | OBO Bettermann
Adapter, PG9 to M16, 17 mm, 2088312
Order No.: 46P1803
EAN: 4012195372066
MPN:
2088312
165 ADA M16-PG9
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Adapter expansion M-PG, 2088312, OBO Bettermann
Adapter for converting a metric threaded drill hole to a Pg threaded drill hole.
Technical specifications
Thread size | PG9 auf M16 | |
Length | 16.5 mm | |
Material | Messing, vernickelt | |
Product type | Adapter | |
spanner size | 17 mm |
Download
Logistics
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |