2088314 | OBO Bettermann

Adapter, PG9 to M20, 22 mm, 2088314

Order No.: 46P1823
EAN: 4012195372066
MPN:
2088314
165 ADA M20-PG9
2088314 OBO Bettermann Cable Glands
Image may differ
Unit Price (€ / pc.)
2.9393 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
58.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
2.9393 €

Adapter reduction, 2088314, OBO Bettermann

Adapter for reducing a metric threaded drill hole to a smaller Pg threaded drill hole.

Technical specifications
Ausführung Adapter
Gewindegröße PG9 auf M20
Länge 9 mm
Material Messing, vernickelt
Schlüsselweite 22 mm
Logistics
Zolltarifnummer 74153900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes