2088318 | OBO Bettermann
Adapter, PG16 to M20, natural, 2088318
Order No.: 46P1806
EAN: 4012195372066
MPN:
2088318
165 ADA M20-PG16
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Adapter expansion M-PG, 2088318, OBO Bettermann
Adapter for converting a metric threaded drill hole to a Pg threaded drill hole.
Technical specifications
Thread size | PG16 auf M20 | |
Length | 19.6 mm | |
Material | Messing, vernickelt | |
Product type | Adapter |
Download
Logistics
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |