2088322 | OBO Bettermann

Adapter, PG13 to M25, 27 mm, 2088322

Order No.: 46P1825
EAN: 4012195372066
MPN:
2088322
165 ADA M25-PG13
2088322 OBO Bettermann Cable Glands
Image may differ
Unit Price (€ / pc.)
5.9857 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
119.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
5.9857 €

Adapter reduction, 2088322, OBO Bettermann

Adapter for reducing a metric threaded drill hole to a smaller Pg threaded drill hole.

Technical specifications
Thread size PG13 auf M25
Length 10 mm
Material Messing, vernickelt
Product type Adapter
spanner size 27 mm
Logistics
Customs tariff number 74153900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes