2088324 | OBO Bettermann
Adapter, PG21 to M25, 30 mm, 2088324
Order No.: 46P1808
EAN: 4012195372066
MPN:
2088324
165 ADA M25-PG21
Unit Price (€ / pc.)
6.5331 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Adapter expansion M-PG, 2088324, OBO Bettermann
Adapter for converting a metric threaded drill hole to a Pg threaded drill hole.
Technical specifications
Thread size | PG21 auf M25 | |
Length | 22.2 mm | |
Material | Messing, vernickelt | |
Product type | Adapter | |
spanner size | 30 mm |
Download
Logistics
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |