2088328 | OBO Bettermann
Adapter, PG16 to M32, 34 mm, 2088328
Order No.: 46P1826
EAN: 4012195372066
MPN:
2088328
165 ADA M32-PG16
Unit Price (€ / pc.)
8.092 € *
Standard delivery time from the manufacturer is: 6 Weeks
Adapter reduction, 2088328, OBO Bettermann
Adapter for reducing a metric threaded drill hole to a smaller Pg threaded drill hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG16 to M32 | |
| spanner size | 34 mm | |
| Length | 11 mm | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |