2088330 | OBO Bettermann
Adapter, PG29 to M32, 40 mm, 2088330
Order No.: 46P1809
EAN: 4012195372066
MPN:
2088330
165 ADA M32-PG29
Unit Price (€ / pc.)
12.2927 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Adapter expansion M-PG, 2088330, OBO Bettermann
Adapter for converting a metric threaded drill hole to a Pg threaded drill hole.
Technical specifications
Thread size | PG29 auf M32 | |
Length | 24.4 mm | |
Material | Messing, vernickelt | |
Product type | Adapter | |
spanner size | 40 mm |
Download
Logistics
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |