2088334 | OBO Bettermann

Adapter, PG21 to M40, 43 mm, 2088334

Order No.: 46P1828
EAN: 4012195372066
MPN:
2088334
165 ADA M40-PG21
2088334 OBO Bettermann Cable Glands
Image may differ
Unit Price (€ / pc.)
10.8647 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
108.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.8647 €

Adapter reduction, 2088334, OBO Bettermann

Adapter for reducing a metric threaded drill hole to a smaller Pg threaded drill hole.

Technical specifications
Thread size PG21 auf M40
Length 12 mm
Material Messing, vernickelt
Product type Adapter
spanner size 43 mm
Logistics
Customs tariff number 74153900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes