2088346 | OBO Bettermann

Adapter, PG42 to M63, 65 mm, 2088346

Order No.: 46P1831
EAN: 4012195372066
MPN:
2088346
165 ADA M63-PG42
2088346 OBO Bettermann Cable Glands
Image may differ
Unit Price (€ / pc.)
40.8051 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
204.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
40.8051 €

Adapter reduction, 2088346, OBO Bettermann

Adapter for reducing a metric threaded drill hole to a smaller Pg threaded drill hole.

Technical specifications
Thread size PG42 auf M63
Length 14.2 mm
Material Messing, vernickelt
Product type Adapter
spanner size 65 mm
Logistics
Customs tariff number 74153900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes