2088348 | OBO Bettermann
Adapter, PG48 to M63, 33 mm, 2088348
Order No.: 46P1812
EAN: 4012195372066
MPN:
2088348
165 ADA M63-PG48
Unit Price (€ / pc.)
51.7531 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Adapter expansion M-PG, 2088348, OBO Bettermann
Adapter for converting a metric threaded drill hole to a Pg threaded drill hole.
Technical specifications
Thread size | PG48 auf M63 | |
Length | 65 mm | |
Material | Messing, vernickelt | |
Product type | Adapter | |
spanner size | 33 mm |
Download
Logistics
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |