2089076 | OBO Bettermann
Reduction, PG11 to PG9, natural, 2089076
Order No.: 46P1840
EAN: 4012195372066
MPN:
2089076
167 R MS PG11-9
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Reduction, 2089076, OBO Bettermann
Reduction (Part H) to DIN 46320, with Pg thread to DIN 40430, as a transition from a PG thread hole to a smaller cable gland.
Technical specifications
Thread size | PG11 auf PG9 | |
Length | 8.5 mm | |
Material | Messing, vernickelt | |
Product type | Adapter/Reduzierung |
Download
Logistics
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |