2089319 | OBO Bettermann

Reduction, PG29 to PG21, natural, 2089319

Order No.: 46P1851
EAN: 4012195372066
MPN:
2089319
167 R MS PG29-21
2089319 OBO Bettermann Cable Glands Image 1
2089319 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
7.0924 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
354.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.0924 €

Reduction, 2089319, OBO Bettermann

Reduction (Part H) to DIN 46320, with Pg thread to DIN 40430, as a transition from a PG thread hole to a smaller cable gland.

Technical specifications
Thread size PG29 auf PG21
Length 11.5 mm
Material Messing, vernickelt
Product type Adapter/Reduzierung
Logistics
Customs tariff number 74153900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes