2089335 | OBO Bettermann
Reduction, PG36 to PG21, natural, 2089335
Order No.: 46P1852
EAN: 4012195372066
MPN:
2089335
167 R MS PG36-21
Unit Price (€ / pc.)
16.2911 € *
Standard delivery time from the manufacturer is: 6 Weeks
Reduction, 2089335, OBO Bettermann
Reduction (Part H) to DIN 46320, with Pg thread to DIN 40430, as a transition from a PG thread hole to a smaller cable gland.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | PG36 to PG21 | |
| Length | 12.5 mm | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |