2089424 | OBO Bettermann

Reduction, PG48 to PG36, natural, 2089424

Order No.: 46P1855
EAN: 4012195372066
MPN:
2089424
167 R MS PG48-36
2089424 OBO Bettermann Cable Glands Image 1
2089424 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
37.1518 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
928.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
37.1518 €

Reduction, 2089424, OBO Bettermann

Reduction (Part H) to DIN 46320, with Pg thread to DIN 40430, as a transition from a PG thread hole to a smaller cable gland.

Technical specifications
Thread size PG48 auf PG36
Length 14 mm
Material Messing, vernickelt
Product type Adapter/Reduzierung
Logistics
Customs tariff number 74153900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes