2089521 | OBO Bettermann
Reduction, M20 to M16, natural, 2089521
Order No.: 46P1860
EAN: 4012195372066
MPN:
2089521
167 R MS M20-16
Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 1 Week
Reduction, 2089521, OBO Bettermann
Reduction (Part H) in accordance with DIN 46320, with metric thread to DIN EN 60423 or ISO 68.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M20 to M16 | |
| Length | 10 mm | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |