2089556 | OBO Bettermann
Reduction, M25 to M20, natural, 2089556
Order No.: 46P1862
EAN: 4012195372066
MPN:
2089556
167 R MS M25-20
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Leadtime: 1 Week **
Reduction, 2089556, OBO Bettermann
Reduction (Part H) in accordance with DIN 46320, with metric thread to DIN EN 60423 or ISO 68.
Technical specifications
Thread size | M25 auf M20 | |
Length | 10 mm | |
Material | Messing, vernickelt | |
Product type | Adapter/Reduzierung |
Download
Logistics
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |