2089580 | OBO Bettermann
Reduction, M40 to M25, natural, 2089580
Order No.: 46P1865
EAN: 4012195372066
MPN:
2089580
167 R MS M40-25
Unit Price (€ / pc.)
12.0785 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Reduction, 2089580, OBO Bettermann
Reduction (Part H) in accordance with DIN 46320, with metric thread to DIN EN 60423 or ISO 68.
Technical specifications
Thread size | M40 auf M25 | |
Length | 12.5 mm | |
Material | Messing, vernickelt | |
Product type | Adapter/Reduzierung |
Download
Logistics
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |