2089602 | OBO Bettermann
Reduction, M50 to M32, natural, 2089602
Order No.: 46P1867
EAN: 4012195372066
MPN:
2089602
167 R MS M50-32
Unit Price (€ / pc.)
19.1828 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Reduction, 2089602, OBO Bettermann
Reduction (Part H) in accordance with DIN 46320, with metric thread to DIN EN 60423 or ISO 68.
Technical specifications
Thread size | M50 auf M32 | |
Length | 14 mm | |
Material | Messing, vernickelt | |
Product type | Adapter/Reduzierung |
Download
Logistics
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |