2089629 | OBO Bettermann

Reduction, M63 to M40, natural, 2089629

Order No.: 46P1869
EAN: 4012195372066
MPN:
2089629
167 R MS M63-40
2089629 OBO Bettermann Cable Glands Image 1
2089629 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
26.1681 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
261.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
26.1681 €

Reduction, 2089629, OBO Bettermann

Reduction (Part H) in accordance with DIN 46320, with metric thread to DIN EN 60423 or ISO 68.

Technical specifications
Thread size M63 auf M40
Length 14 mm
Material Messing, vernickelt
Product type Adapter/Reduzierung
Logistics
Customs tariff number 74153900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes