2089637 | OBO Bettermann

Reduction, M63 to M50, natural, 2089637

Order No.: 46P1870
EAN: 4012195372066
MPN:
2089637
167 R MS M63-50
2089637 OBO Bettermann Cable Glands Image 1
2089637 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
25.4422 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
254.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
25.4422 €

Reduction, 2089637, OBO Bettermann

Reduction (Part H) in accordance with DIN 46320, with metric thread to DIN EN 60423 or ISO 68.

Technical specifications
Ausführung Reduktion
Gewindegröße M63 auf M50
Länge 14 mm
Material Messing, vernickelt
Logistics
Zolltarifnummer 74153900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes