2090074 | OBO Bettermann
Locking screw, PG7, IP68, silver, 2090074
Order No.: 46P1695
EAN: 4012195193937
MPN:
2090074
168 MS PG 7
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Screw plug, 2090074, OBO Bettermann
Screw plug N in accordance with DIN 46320, with PG thread to DIN 40430. In conjunction with sealing ring, types 107, 170 or 171, protection rating IP68 (5 bar/1 hr). Sealing ring not contained in the scope of delivery.
Technical specifications
Ausführung | Verschlussschraube | |
Farbe | silber | |
Gewindegröße | PG7 | |
Länge | 5 mm | |
Material | Messing, vernickelt | |
Schutzart (IP) | IP68 |
Download
Logistics
Zolltarifnummer | 74153900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |