2090546 | OBO Bettermann

Locking screw, M20, IP68, silver, 2090546

Order No.: 46P1689
EAN: 4012195472810
MPN:
2090546
168 MS M20
2090546 OBO Bettermann Cable Glands Image 1
2090546 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
105.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.0591 €

Screw plug, 2090546, OBO Bettermann

Screw plug N in accordance with DIN 46320, with metric thread to DIN EN 60423 or ISO 68. In conjunction with sealing ring, types 107, 170 or 171, protection rating IP68 (5 bar/1 hr). Sealing ring not contained in the scope of delivery.

Technical specifications
Ausführung Verschlussschraube
Farbe silber
Gewindegröße M20
Länge 6.5 mm
Material Messing, vernickelt
Schutzart (IP) IP68
Logistics
Zolltarifnummer 74153900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes