2090589 | OBO Bettermann
Locking screw, M50, IP68, silver, 2090589
Order No.: 46P1693
EAN: 4012195474012
MPN:
2090589
168 MS M50
Unit Price (€ / pc.)
10.2935 € *
Standard delivery time from the manufacturer is: 4 Weeks
Screw plug, 2090589, OBO Bettermann
Screw plug N in accordance with DIN 46320, with metric thread to DIN EN 60423 or ISO 68. In conjunction with sealing ring, types 107, 170 or 171, protection rating IP68 (5 bar/1 hr). Sealing ring not contained in the scope of delivery.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | M50 | |
| Length | 9 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |