2090597 | OBO Bettermann
Locking screw, M63, IP68, silver, 2090597
Order No.: 46P1694
EAN: 4012195474074
MPN:
2090597
168 MS M63
Unit Price (€ / pc.)
18.6949 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Screw plug, 2090597, OBO Bettermann
Screw plug N in accordance with DIN 46320, with metric thread to DIN EN 60423 or ISO 68. In conjunction with sealing ring, types 107, 170 or 171, protection rating IP68 (5 bar/1 hr). Sealing ring not contained in the scope of delivery.
Technical specifications
Ausführung | Verschlussschraube | |
Farbe | silber | |
Gewindegröße | M63 | |
Länge | 10 mm | |
Material | Messing, vernickelt | |
Schutzart (IP) | IP68 |
Download
Logistics
Zolltarifnummer | 74153900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |