2091070 | OBO Bettermann

Counter nut, PG7, 15 mm, silver, 2091070

Order No.: 06N3680
EAN: 4012195194538
MPN:
2091070
169 MS PG 7
2091070 OBO Bettermann Cable Glands
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 204 pcs.
Leadtime: 1 Week **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.6426 €
100 pcs.
0.5593 €
500 pcs.
0.4998 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal locknuts, type 169/MS.

Compliant with DIN 46320, part M; Material: brass, nickel-plated.

Technical attributes (type, Pg size, cable diameter): 2091070, Pg 7

Technical specifications
Version Gegenmutter
Colour silber
Thread size PG7
Length 2.8 mm
Material Messing, vernickelt
max. operating temperature 105 °C
min. operating temperature -40 °C
spanner size 15 mm
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes