2091135 | OBO Bettermann
Counter nut, PG13.5, 23 mm, silver, 2091135
Order No.: 06N3686
EAN: 4012195194712
MPN:
2091135
169 MS PG13.5
Unit Price (€ / pc.)
0.9520 € *
Available: 32 pcs.
Leadtime: 4 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.7854 €
100 pcs.
0.6902 €
500 pcs.
0.6426 €
1000 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal locknuts, type 169/MS.
Compliant with DIN 46320, part M; Material: brass, nickel-plated.
Technical attributes (type, Pg size, cable diameter): 2091135, Pg 13.5
Technical specifications
Colour | silber | |
Thread size | PG13,5 | |
Length | 3 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Product type | Gegenmutter | |
spanner size | 23 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |