2091151 | OBO Bettermann
Counter nut, PG16, 26 mm, silver, 2091151
Order No.: 06N3688
EAN: 4012195194774
MPN:
2091151
169 MS PG16
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
0.9996 €
100 pcs.
0.8806 €
500 pcs.
0.7973 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal locknuts, type 169/MS.
Compliant with DIN 46320, part M; Material: brass, nickel-plated.
Technical attributes (type, Pg size, cable diameter): 2091151, Pg 16
Technical specifications
Colour | silber | |
Thread size | PG16 | |
Length | 3 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Product type | Gegenmutter | |
spanner size | 26 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |