2091216 | OBO Bettermann
Counter nut, PG21, 32 mm, silver, 2091216
Order No.: 06N3690
EAN: 4012195194835
MPN:
2091216
169 MS PG21
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
122.57 € *
Price list
Quantity
Price per unit*
100 pcs.
1.2257 €
500 pcs.
1.1186 €
1000 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal locknuts, type 169/MS.
Compliant with DIN 46320, part M; Material: brass, nickel-plated.
Technical attributes (type, Pg size, cable diameter): 2091216, Pg 21
Technical specifications
Version | Gegenmutter | |
Colour | silber | |
Thread size | PG21 | |
Length | 3.5 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
spanner size | 32 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |