2091607 | OBO Bettermann

Counter nut, M12, 15 mm, silver, 2091607

Order No.: 46P1154
EAN: 4012195474135
MPN:
2091607
169 MS M12
2091607 OBO Bettermann Cable Glands Image 1
2091607 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
0.3046 € *
Available: 97 pcs.
Leadtime: 1 Week **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3046 €
10 pcs.
0.2761 €
50 pcs.
0.2570 €
100 pcs.
0.2380 €
500 pcs.
0.2261 €
*incl. VAT plus shipping costs
**Subject to prior sale

Locknut, 169 MS M12, OBO Bettermann

Locknut to DIN 46319 with metric thread IEC 423.

Technical specifications
Ausführung Gegenmutter
Farbe silber
Gewindegröße M12
Länge 3 mm
Material Messing, vernickelt
Schlüsselweite 15 mm
Logistics
Zolltarifnummer 74153300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes