2091615 | OBO Bettermann

Counter nut, M16, 20 mm, silver, 2091615

Order No.: 46P1155
EAN: 4012195931690
MPN:
2091615
169 MS M16
2091615 OBO Bettermann Cable Glands Image 1
2091615 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
0.2630 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.30 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2630 €
500 pcs.
0.2487 €
*incl. VAT plus shipping costs
Subject to prior sale

Locknut, 169 MS M16, OBO Bettermann

Locknut to DIN 46319 with metric thread IEC 423.

Technical specifications
Filter Property Value
Product type counter nut
Thread size M16
spanner size 20 mm
Length 3 mm
Material brass, nickel-plated
Colour silver
Logistics
Property Value
Customs tariff number 74153300
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes