2091623 | OBO Bettermann

Counter nut, M20, 24 mm, silver, 2091623

Order No.: 46P1156
EAN: 4012195931751
MPN:
2091623
169 MS M20
2091623 OBO Bettermann Cable Glands Image 1
2091623 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.357 €

Locknut, 169 MS M20, OBO Bettermann

Locknut to DIN 46319 with metric thread IEC 423.

Technical specifications
Filter Property Value
Product type counter nut
Thread size M20
spanner size 24 mm
Length 3 mm
Material brass, nickel-plated
Colour silver
Logistics
Property Value
Customs tariff number 74153300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes