2091631 | OBO Bettermann

Counter nut, M25, 30 mm, silver, 2091631

Order No.: 46P1157
EAN: 4012195931812
MPN:
2091631
169 MS M25
2091631 OBO Bettermann Cable Glands Image 1
2091631 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.5474 €

Locknut, 169 MS M25, OBO Bettermann

Locknut to DIN 46319 with metric thread IEC 423.

Technical specifications
Colour silber
Thread size M25
Length 3.5 mm
Material Messing, vernickelt
Product type Gegenmutter
spanner size 30 mm
Logistics
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes