2091685 | OBO Bettermann
Counter nut, M75, 90 mm, silver, 2091685
Order No.: 46P1162
EAN: 4012195897712
MPN:
2091685
169 MS M75
Unit Price (€ / pc.)
43.5778 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Locknut, 169 MS M75, OBO Bettermann
Locknut to DIN 46319 with metric thread IEC 423.
Technical specifications
Colour | silber | |
Thread size | M75 | |
Length | 8 mm | |
Material | Messing, vernickelt | |
Product type | Gegenmutter | |
spanner size | 90 mm |
Download
Logistics
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |