2091709 | OBO Bettermann

Counter nut, M16, 19 mm, silver, 2091709

Order No.: 46P1147
EAN: 4012195903727
MPN:
2091709
169 MSS M16
2091709 OBO Bettermann Cable Glands Image 1
2091709 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
2.6061 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
130.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.6061 €

Locknut, 169 MSS M16, OBO Bettermann

Locknut, metric thread with cutting teeth.

Technical specifications
Ausführung Gegenmutter
Farbe silber
Gewindegröße M16
Länge 4.5 mm
Material Messing, vernickelt
Schlüsselweite 19 mm
Logistics
Zolltarifnummer 74153300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes