2091725 | OBO Bettermann

Counter nut, M40, 46 mm, silver, 2091725

Order No.: 46P1151
EAN: 4012195903789
MPN:
2091725
169 MSS M40
2091725 OBO Bettermann Cable Glands Image 1
2091725 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
5.9262 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
148.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
5.9262 €

Locknut, 169 MSS M40, OBO Bettermann

Locknut, metric thread with cutting teeth.

Technical specifications
Ausführung Gegenmutter
Farbe silber
Gewindegröße M40
Länge 5 mm
Material Messing, vernickelt
Schlüsselweite 46 mm
Logistics
Zolltarifnummer 74153300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes