1003038 | OBO Bettermann

Clamp, max. bundle Ø 3 mm, steel, galvanized, (L x W x H) 12 x 7 x 2.4 mm, 1003038

Order No.: 46P1500
EAN: 4012195000792
MPN:
1003038
604 3 G
1003038 OBO Bettermann Cable Holders Image 1
1003038 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.2142 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2142 €

Fastening clip, 1003038, OBO Bettermann

Single-lobe fastening clip for cables and pipes.

Technical specifications
Breite 7 mm
Höhe 2.4 mm
Länge 12 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 3 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes