1003062 | OBO Bettermann

Clamp, max. bundle Ø 6 mm, steel, galvanized, (L x W x H) 17.5 x 8 x 5.2 mm, 1003062

Order No.: 46P1508
EAN: 4012195000976
MPN:
1003062
604 6 G
1003062 OBO Bettermann Cable Holders Image 1
1003062 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.2273 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.2273 €

Fastening clip, 1003062, OBO Bettermann

Single-lobe fastening clip for cables and pipes.

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 6 mm
Length 17.5 mm
Width 8 mm
Height 5.2 mm
Self-adhesive No
Material steel, galvanized
Logistics
Property Value
Customs tariff number 73269060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes