1003119 | OBO Bettermann

Clamp, max. bundle Ø 11 mm, steel, galvanized, (L x W x H) 24 x 10 x 10 mm, 1003119

Order No.: 46P1490
EAN: 4012195001270
MPN:
1003119
604 11 G
OBO Bettermann
1003119 OBO Bettermann Cable Holders Image 1
1003119 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.2939 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2939 €

Fastening clip, 1003119, OBO Bettermann

Single-lobe fastening clip for cables and pipes.

Technical specifications
Ausführung Befestigungsschelle
Breite 10 mm
Höhe 10 mm
Länge 24 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 11 mm
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes