1003216 | OBO Bettermann
Clamp, max. bundle Ø 21 mm, steel, galvanized, (L x W x H) 36 x 10 x 19 mm, 1003216
Order No.: 46P1496
EAN: 4012195001638
MPN:
1003216
604 21 G
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 4 Weeks
Fastening clip, 1003216, OBO Bettermann
Single-lobe fastening clip for cables and pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 21 mm | |
| Length | 36 mm | |
| Width | 10 mm | |
| Height | 19 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |