1003232 | OBO Bettermann

Clamp, max. bundle Ø 23 mm, steel, galvanized, (L x W x H) 39 x 10 x 21.5 mm, 1003232

Order No.: 46P1497
EAN: 4012195001690
MPN:
1003232
604 23 G
1003232 OBO Bettermann Cable Holders Image 1
1003232 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
66.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.6664 €

Fastening clip, 1003232, OBO Bettermann

Single-lobe fastening clip for cables and pipes.

Technical specifications
Breite 10 mm
Höhe 21.5 mm
Länge 39 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 23 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes