1003283 | OBO Bettermann

Clamp, max. bundle Ø 28 mm, steel, galvanized, (L x W x H) 45 x 15 x 24.8 mm, 1003283

Order No.: 46P1499
EAN: 4012195001751
MPN:
1003283
604 28 G
1003283 OBO Bettermann Cable Holders Image 1
1003283 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
97.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.9758 €

Fastening clip, 1003283, OBO Bettermann

Single-lobe fastening clip for cables and pipes.

Technical specifications
Breite 15 mm
Höhe 24.8 mm
Länge 45 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 28 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes