1003402 | OBO Bettermann
Clamp, max. bundle Ø 40 mm, steel, galvanized, (L x W x H) 63 x 14 x 38 mm, 1003402
Order No.: 46P1505
EAN: 4012195001935
MPN:
1003402
604 40 G
Unit Price (€ / pc.)
1.9873 € *
Standard delivery time from the manufacturer is: 4 Weeks
Fastening clip, 1003402, OBO Bettermann
Single-lobe fastening clip for cables and pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 40 mm | |
| Length | 63 mm | |
| Width | 14 mm | |
| Height | 38 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |