1009052 | OBO Bettermann

Clamp, max. bundle Ø 8 mm, steel, galvanized, (L x W x H) 16 x 12 x 7 mm, 1009052

Order No.: 46P1012
EAN: 4012195007630
MPN:
1009052
1015 8 G
OBO Bettermann
1009052 OBO Bettermann Cable Holders Image 1
1009052 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.6426 €

Fastening clip, 1015 8 G, OBO Bettermann

Single-lobe fastening clip for cables and pipes.

Technical specifications
Ausführung Befestigungsschelle
Breite 12 mm
Höhe 7 mm
Länge 16 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 8 mm
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes