1009087 | OBO Bettermann

Clamp, max. bundle Ø 11 mm, steel, galvanized, (L x W x H) 16 x 14 x 10 mm, 1009087

Order No.: 46P1001
EAN: 4012195007814
MPN:
1009087
1015 11 G
1009087 OBO Bettermann Cable Holders Image 1
1009087 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
70.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.7021 €

Fastening clip, 1015 11 G, OBO Bettermann

Single-lobe fastening clip for cables and pipes.

Technical specifications
Breite 14 mm
Höhe 10 mm
Länge 16 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 11 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes