1009206 | OBO Bettermann

Clamp, max. bundle Ø 17 mm, steel, galvanized, (L x W x H) 16 x 14 x 15 mm, 1009206

Order No.: 46P1007
EAN: 4012195008170
MPN:
1009206
1015 17 G
1009206 OBO Bettermann Cable Holders Image 1
1009206 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
88.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.8806 €

Fastening clip, 1015 17 G, OBO Bettermann

Single-lobe fastening clip for cables and pipes.

Technical specifications
Breite 14 mm
Höhe 15 mm
Länge 16 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 17 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes