1009455 | OBO Bettermann

Clamp, max. bundle Ø 5 mm, steel, galvanized, (L x W x H) 33 x 12 x 6 mm, 1009455

Order No.: 46P1023
EAN: 4012196458561
MPN:
1009455
1015 D 5 G
1009455 OBO Bettermann Cable Holders Image 1
1009455 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
102.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.0234 €

Fastening clip, 1015 D 5 G, OBO Bettermann

Fastening clip with a central fastening point for 2 cables or 2 pipes.

Technical specifications
Breite 12 mm
Höhe 6 mm
Länge 33 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 5 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes