1009457 | OBO Bettermann

Clamp, max. bundle Ø 6 mm, steel, galvanized, (L x W x H) 35 x 12 x 7 mm, 1009457

Order No.: 46P1024
EAN: 4012196458578
MPN:
1009457
1015 D 6 G
1009457 OBO Bettermann Cable Holders Image 1
1009457 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
104.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.0472 €

Fastening clip, 1015 D 6 G, OBO Bettermann

Fastening clip with a central fastening point for 2 cables or 2 pipes.

Technical specifications
Breite 12 mm
Höhe 7 mm
Länge 35 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 6 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes