1009465 | OBO Bettermann
Clamp, max. bundle Ø 10 mm, steel, galvanized, (L x W x H) 47 x 12 x 10.5 mm, 1009465
Order No.: 46P1014
EAN: 4012196458646
MPN:
1009465
1015 D 10 G
Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 4 Weeks
Fastening clip, 1015 D 10 G, OBO Bettermann
Fastening clip with a central fastening point for 2 cables or 2 pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 10 mm | |
| Length | 47 mm | |
| Width | 12 mm | |
| Height | 10.5 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |