1009469 | OBO Bettermann

Clamp, max. bundle Ø 12 mm, steel, galvanized, (L x W x H) 51 x 14 x 12 mm, 1009469

Order No.: 46P1015
EAN: 4012196458684
MPN:
1009469
1015 D 12 G
1009469 OBO Bettermann Cable Holders Image 1
1009469 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
127.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.2733 €

Fastening clip, 1015 D 12 G, OBO Bettermann

Fastening clip with a central fastening point for 2 cables or 2 pipes.

Technical specifications
Breite 14 mm
Höhe 12 mm
Länge 51 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 12 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes